Print Page
Product Information
ManufacturerTDK
Manufacturer Part NoNL453232T-6R8J-PF
Newark Part No.
Re-Reel99W2687
Cut Tape99W2687
Product RangeNL Series
Technical Datasheet
Inductance6.8µH
DC Resistance Max1.2ohm
Self Resonant Frequency27MHz
DC Current Rating285mA
Inductor Case / Package1812 [4532 Metric]
Product RangeNL Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
SVHCTo Be Advised
Alternatives for NL453232T-6R8J-PF
8 Products Found
Technical Specifications
Inductance
6.8µH
Self Resonant Frequency
27MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
3.2mm
SVHC
To Be Advised
DC Resistance Max
1.2ohm
DC Current Rating
285mA
Product Range
NL Series
Inductor Construction
Unshielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

