0
0 Items$0.00

27MHz Wirewound Inductors :

12 Products Found
Find a huge range of 27MHz Wirewound Inductors at Newark Electronics. We stock a wide range of Wirewound Inductors, such as 6GHz, 100MHz, 20MHz & 30MHz Wirewound Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns Jw Miller, Bourns, Coilcraft & Murata

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
55Y0278

RoHS

Each
1+$0.460
10+$0.443
25+$0.426
50+$0.409
100+$0.362
More Pricing...
15µH
0.535ohm
27MHz
800mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
4.5mm
3.2mm
3.2mm
55Y0264

RoHS

Each
1+$0.460
10+$0.443
25+$0.426
50+$0.409
100+$0.362
More Pricing...
22µH
2.6ohm
27MHz
400mA
1210 [3225 Metric]
1210 [3225 Metric]
WE-GFH Series
-
± 10%
Unshielded
Iron
3.4mm
2.5mm
2.2mm
26AM8363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.326
10+$0.271
15+$0.261
25+$0.250
50+$0.240
More Pricing...
12µH
1.98ohm
27MHz
250mA
0805 [2012 Metric]
-
CWF2012A Series
-
± 10%
Wirewound
Ferrite
2.4mm
1.6mm
1.4mm
83T0142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.075
4000+$0.071
6000+$0.070
10000+$0.068
20000+$0.067
More Pricing...
10µH
1.2ohm
27MHz
215mA
0806 [2016 Metric]
0806 [2016 Metric]
LB Series
-
± 5%
Unshielded
Ferrite
2mm
1.6mm
1.6mm
63K3162

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.180
4000+$0.153
6000+$0.147
10000+$0.143
20000+$0.140
More Pricing...
6.8µH
1.2ohm
27MHz
285mA
1812 [4532 Metric]
1812 [4532 Metric]
PM1812 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
63K3100

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+$0.133
20000+$0.130
30000+$0.128
50000+$0.125
100000+$0.122
More Pricing...
18µH
3.3ohm
27MHz
110mA
1210 [3225 Metric]
1210 [3225 Metric]
PM1210 Series
-
± 5%
Unshielded
Ferrite
2.9mm
2.5mm
2.2mm
61J5234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.221
4000+$0.217
6000+$0.212
10000+$0.208
20000+$0.203
More Pricing...
6.8µH
1.2ohm
27MHz
285mA
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
45Y9857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.459
10+$0.446
25+$0.434
50+$0.421
100+$0.409
More Pricing...
6.8µH
1.2ohm
27MHz
285mA
1812 [4532 Metric]
1812 [4532 Metric]
WE-GF Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
65AH7797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.962
10+$0.897
25+$0.831
50+$0.826
100+$0.821
More Pricing...
8.2µH
0.216ohm
27MHz
530mA
1812 [4532 Metric]
1812 [4532 Metric]
LQH43NH_03 Series
-
± 5%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
54AK7401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.428
10+$0.355
15+$0.341
25+$0.326
50+$0.312
More Pricing...
12µH
1.56ohm
27MHz
140mA
1008 [2520 Metric]
-
LQH2HNH_03
1008 [2520 Metric]
± 5%
Unshielded
Ferrite
2.5mm
2mm
0.9mm
69W5192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.750
10+$1.660
15+$1.510
25+$1.380
50+$1.260
More Pricing...
8.2µH
2.55ohm
27MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 2%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
69W5193

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.580
10+$1.500
15+$1.370
25+$1.250
50+$1.140
More Pricing...
8.2µH
2.55ohm
27MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
0805LS Series
-
± 5%
Unshielded
Ferrite
2.29mm
1.91mm
1.6mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK