Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MPZ0603S121HT000 Ferrite Bead, 0201 [0603 Metric], 120 ohm, 1 A, MPZ-H Series, 130 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/69AH0433-40.jpg)
ManufacturerTDK
Manufacturer Part NoMPZ0603S121HT000Copy
Newark Part No.69AH1531
Product RangeMPZ-H Series
Your Part Number
11,760 In Stock
2 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $0.105 |
| 25+ | $0.091 |
| 50+ | $0.083 |
| 100+ | $0.079 |
| 250+ | $0.071 |
| 1000+ | $0.066 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMPZ0603S121HT000Copy
Newark Part No.69AH1531
Product RangeMPZ-H Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance120ohm
DC Current Rating1A
Product RangeMPZ-H Series
DC Resistance Max130mohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
1A
DC Resistance Max
130mohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MPZ-H Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
