Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012Y601BTD25 Ferrite Bead, 0805 [2012 Metric], 600 ohm, 500 mA, MMZ Series, 200 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/69AH0433-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ2012Y601BTD25Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel69AH1515RL Cut Tape69AH1515 |
| Product Range | MMZ Series |
| Your Part Number | |
| Technical Datasheet |
2,575 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.261 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.261 |
| 25+ | $0.230 |
| 100+ | $0.204 |
| 250+ | $0.123 |
| 500+ | $0.101 |
| 1000+ | $0.087 |
| 2500+ | $0.069 |
| 5000+ | $0.055 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ2012Y601BTD25Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel69AH1515RL Cut Tape69AH1515 |
| Product Range | MMZ Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 600ohm |
| DC Current Rating | 500mA |
| Product Range | MMZ Series |
| DC Resistance Max | 200mohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 500mA |
| DC Resistance Max | 200mohm |
| Product Length | 2mm |
| Product Height | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Impedance | 600ohm |
|---|---|
| Product Range | MMZ Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.25mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
