Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ2012D301BT000 Ferrite Bead, 0805 [2012 Metric], 300 ohm, 400 mA, MMZ Series, 500 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/89R3108-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ2012D301BT000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel89R3108RL Cut Tape89R3108 |
| Product Range | MMZ Series |
| Your Part Number | |
| Technical Datasheet |
296 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.176 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 25+ | $0.072 |
| 100+ | $0.058 |
| 250+ | $0.046 |
| 500+ | $0.040 |
| 1000+ | $0.031 |
| 2500+ | $0.029 |
| 5000+ | $0.026 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ2012D301BT000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | Re-Reel89R3108RL Cut Tape89R3108 |
| Product Range | MMZ Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
| Impedance | 300ohm |
| DC Current Rating | 400mA |
| Product Range | MMZ Series |
| DC Resistance Max | 500mohm |
| Impedance Tolerance | ± 25% |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Product Height | 0.85mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (17-Jan-2022) |
Technical Specifications
| Ferrite Bead Case / Package | 0805 [2012 Metric] |
|---|---|
| DC Current Rating | 400mA |
| DC Resistance Max | 500mohm |
| Product Length | 2mm |
| Product Height | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 300ohm |
|---|---|
| Product Range | MMZ Series |
| Impedance Tolerance | ± 25% |
| Product Width | 1.25mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (17-Jan-2022) |
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Jan-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
