Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMMZ1608Y152BTA00
Newark Part No.68AK5546
Product RangeMMZ Series
Technical Datasheet
5,008 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.054 |
| 25+ | $0.044 |
| 50+ | $0.042 |
| 100+ | $0.039 |
| 250+ | $0.031 |
| 1000+ | $0.030 |
| 2500+ | $0.023 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608Y152BTA00
Newark Part No.68AK5546
Product RangeMMZ Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1.5kohm
DC Current Rating300mA
Product RangeMMZ Series
DC Resistance Max600mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
300mA
DC Resistance Max
600mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1.5kohm
Product Range
MMZ Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MMZ1608Y152BTA00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability