1.5kohm Ferrite Beads:

35 Products Found
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance @ 100MHz
Impedance
DC Current Rating
Product Range
DC Resistance
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87X8574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.123
50+
$0.114
100+
$0.105
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
EMIFIL BLM18HE Series
-
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
76AH5043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.176
25+
$0.154
50+
$0.139
100+
$0.125
250+
$0.108
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
EMIFIL BLM18HE Series
-
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
08P2386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.248
25+
$0.246
50+
$0.244
100+
$0.226
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1.5kohm
1A
WE-CBF Series
-
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
66AH2756

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.264
25+
$0.255
50+
$0.245
100+
$0.219
250+
$0.211
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
700mA
WE-CBA Series
-
0.35ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
36AJ3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.159
25+
$0.149
50+
$0.141
100+
$0.134
250+
$0.125
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
500mA
EMIFIL BLM18HE Series
-
0.5ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
08P2446

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.212
10+
$0.212
25+
$0.211
50+
$0.211
100+
$0.197
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1.5kohm
50mA
WE-CBF Series
-
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
82AH7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.106
25+
$0.099
50+
$0.094
100+
$0.089
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
300mA
KMZ-HR Series
-
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
150°C
AEC-Q200
36AJ3136

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.040
50+
$0.038
100+
$0.036
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
190mA
EMIFIL BLM15BD Series
-
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
24AC5686

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.133
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1.5kohm
50mA
WE-CBF Series
-
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
85AH8268

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.255
25+
$0.237
50+
$0.218
100+
$0.193
250+
$0.175
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
1A
WE-CBA Series
-
0.3ohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
24C2336

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.110
25+
$0.061
50+
$0.059
100+
$0.056
250+
$0.050
More Pricing...
Min: 1 / Mult: 1
0805 [2012 Metric]
-
1.5kohm
300mA
-
-
0.7ohm
± 25%
2mm
0.9mm
1.25mm
SMD
-55°C
125°C
-
69AH1437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.132
25+
$0.127
50+
$0.123
100+
$0.119
250+
$0.104
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
230mA
MMZ-E Series
-
1.6ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1459

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.062
25+
$0.050
50+
$0.048
100+
$0.046
250+
$0.036
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
100mA
MMZ Series
-
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
36AJ3135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
190mA
EMIFIL BLM15BD Series
-
1ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
46AK7980

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.066
25+
$0.063
50+
$0.059
100+
$0.056
Min: 10 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
200mA
BMC Series
-
0.6ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
72AK6786

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.022
8000+
$0.021
16000+
$0.020
Min: 4000 / Mult: 4000
0603 [1608 Metric]
-
1.5kohm
300mA
MMZ Series
-
600mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
68AK5546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.054
25+
$0.044
50+
$0.042
100+
$0.039
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0603 [1608 Metric]
-
1.5kohm
300mA
MMZ Series
-
600mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
58AK1740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.145
50+
$0.141
100+
$0.138
250+
$0.136
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
500mA
WE-TMSB Series
-
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
38AK7486

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.076
25+
$0.072
50+
$0.069
100+
$0.065
Min: 10 / Mult: 10
0805 [2012 Metric]
-
1.5kohm
300mA
BMC Series
-
0.7ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
03AM0810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.262
25+
$0.253
50+
$0.243
100+
$0.217
250+
$0.209
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
500mA
WE-CBA Series
-
0.5ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
69AH1495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.105
10+
$0.047
25+
$0.040
50+
$0.039
100+
$0.038
More Pricing...
Min: 1 / Mult: 1
0603 [1608 Metric]
-
1.5kohm
300mA
MMZ Series
-
600mohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
07AM7073

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.175
25+
$0.151
50+
$0.128
100+
$0.104
250+
$0.098
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
-
1.5kohm
400mA
AFBC-SF0402 Series
-
600mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
65H6757

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.042
30000+
$0.039
50000+
$0.034
Min: 20000 / Mult: 10000
1206 [3216 Metric]
-
1.5kohm
350mA
-
-
400mohm
± 25%
3.2mm
1.1mm
1.6mm
SMD
-55°C
125°C
-
53K5031

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.047
20000+
$0.041
30000+
$0.035
Min: 12000 / Mult: 4000
0603 [1608 Metric]
-
1.5kohm
50mA
ILBB-0603 Series
-
0.7ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
24AC5613

RoHS

WURTH ELEKTRONIK
Each (Supplied on Full Reel)
Full Reel
4000+
$0.199
Min: 4000 / Mult: 4000
0805 [2012 Metric]
-
1.5kohm
1A
WE-CBF Series
-
300mohm
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 35 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK