Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMMZ1608A252BTA00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45AC5529
Full Reel81AC9222
Re-Reel03AJ2276RL
Cut Tape03AJ2276
Product RangeMMZ Series
Your Part Number
3,535 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.065 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.065 |
| 30+ | $0.052 |
| 100+ | $0.047 |
| 250+ | $0.041 |
| 500+ | $0.037 |
| 1000+ | $0.033 |
| 2500+ | $0.029 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.024 |
| 8000+ | $0.023 |
| 16000+ | $0.021 |
| 20000+ | $0.025 |
| 40000+ | $0.024 |
| 80000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608A252BTA00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel45AC5529
Full Reel81AC9222
Re-Reel03AJ2276RL
Cut Tape03AJ2276
Product RangeMMZ Series
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance @ 100MHz2.5kohm
Impedance2.5kohm
DC Current Rating200mA
Product RangeMMZ Series
DC Resistance0.8ohm
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
Impedance
2.5kohm
Product Range
MMZ Series
DC Resistance Max
0.8ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Impedance @ 100MHz
2.5kohm
DC Current Rating
200mA
DC Resistance
0.8ohm
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Alternatives for MMZ1608A252BTA00
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
