Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1608A152E Ferrite Bead, 0603 [1608 Metric], 1500 ohm, 300 mA, MMZ-E Series, 600 mohm, ± 25%](https://www.newark.com/productimages/standard/en_US/31T8282-40.jpg)
ManufacturerTDK
Manufacturer Part NoMMZ1608A152ECopy
Newark Part No.31T8282
Product RangeMMZ-E Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMMZ1608A152ECopy
Newark Part No.31T8282
Product RangeMMZ-E Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance1500ohm
DC Current Rating300mA
Product RangeMMZ-E Series
DC Resistance Max600mohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
300mA
DC Resistance Max
600mohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1500ohm
Product Range
MMZ-E Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
