Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MMZ1005Y121CT000 Ferrite Bead, 0402 [1005 Metric], 120 ohm, 400 mA, MMZ Series, 0.18 ohm, ± 25%](https://www.newark.com/productimages/standard/en_US/81AH9100-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ1005Y121CT000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel72AK6783 Cut Tape68AK5540 |
| Product Range | MMZ Series |
| Your Part Number | |
| Technical Datasheet |
12,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.102 | $0.10 |
| Total Price | $0.10 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.102 |
| 25+ | $0.045 |
| 100+ | $0.040 |
| 250+ | $0.035 |
| 500+ | $0.032 |
| 1000+ | $0.029 |
| 2500+ | $0.026 |
| 5000+ | $0.023 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.019 |
| 20000+ | $0.018 |
| 30000+ | $0.017 |
| 50000+ | $0.016 |
| 100000+ | $0.015 |
| 250000+ | $0.014 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | MMZ1005Y121CT000Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Full Reel72AK6783 Cut Tape68AK5540 |
| Product Range | MMZ Series |
| Technical Datasheet | |
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
| Impedance | 120ohm |
| DC Current Rating | 400mA |
| Product Range | MMZ Series |
| DC Resistance Max | 0.18ohm |
| Impedance Tolerance | ± 25% |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Product Height | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Ferrite Bead Case / Package | 0402 [1005 Metric] |
|---|---|
| DC Current Rating | 400mA |
| DC Resistance Max | 0.18ohm |
| Product Length | 1mm |
| Product Height | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Impedance | 120ohm |
|---|---|
| Product Range | MMZ Series |
| Impedance Tolerance | ± 25% |
| Product Width | 0.5mm |
| Ferrite Mounting | SMD |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
