Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLF1608A2R7JT000 Multilayer Inductor, 2.7 µH, 1.15 ohm, 70 MHz, 30 mA, 0603 [1608 Metric], MLF Series](https://www.newark.com/productimages/standard/en_US/3490677-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLF1608A2R7JT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4214RL
Cut Tape50AJ4214
Product RangeMLF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.162 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.162 |
| 25+ | $0.142 |
| 100+ | $0.121 |
| 250+ | $0.118 |
| 500+ | $0.115 |
| 1000+ | $0.112 |
| 2500+ | $0.110 |
| 5000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1608A2R7JT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4214RL
Cut Tape50AJ4214
Product RangeMLF Series
Technical Datasheet
Inductance2.7µH
DC Resistance Max1.15ohm
Self Resonant Frequency70MHz
DC Current Rating30mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
2.7µH
Self Resonant Frequency
70MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
1.15ohm
DC Current Rating
30mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
