0
0 Items$0.00

1.15ohm Multilayer Inductors :

14 Products Found
Find a huge range of 1.15ohm Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 0.1ohm, 0.25ohm, 0.15ohm & 0.2ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, MEC Marcom, Bourns & Eaton Bussmann

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
87W5963

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.108
25+$0.088
100+$0.074
250+$0.063
500+$0.058
More Pricing...
10µH
1.15ohm
24MHz
15mA
-
0805 [2012 Metric]
-
CV201210 Series
± 10%
-
-
Ferrite
2mm
1.25mm
1.25mm
56AC1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.122
100+$0.104
250+$0.099
500+$0.093
More Pricing...
10µH
1.15ohm
28MHz
15mA
-
0805 [2012 Metric]
0805 [2012 Metric]
ILSB-0805 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
1.25mm
42M2099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
20+$0.040
30+$0.039
50+$0.037
100+$0.035
More Pricing...
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HN_02 Series
± 5%
-
Unshielded
Air
1mm
0.5mm
0.5mm
33P7443

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.118
20+$0.114
30+$0.109
50+$0.105
100+$0.100
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
74AH0766

RoHS

EATON BUSSMANN
Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
20+$0.084
30+$0.080
50+$0.077
100+$0.073
More Pricing...
10µH
1.15ohm
17MHz
60mA
0603 [1608 Metric]
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
17MHz
Unshielded
-
1.6mm
0.8mm
0.8mm
69AH1162

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.192
30+$0.181
50+$0.177
100+$0.172
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
83AH8579

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.041
20+$0.040
30+$0.039
50+$0.038
100+$0.036
More Pricing...
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9467

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.033
20+$0.032
30+$0.031
50+$0.030
100+$0.029
More Pricing...
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
62AJ9338

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.061
20+$0.059
30+$0.058
50+$0.056
100+$0.053
More Pricing...
47nH
1.15ohm
1GHz
200mA
-
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
84AH7266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.265
20+$0.235
30+$0.208
50+$0.129
100+$0.106
More Pricing...
2.2µH
1.15ohm
50MHz
15mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLI-1608 Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.167
20+$0.159
30+$0.150
50+$0.147
100+$0.143
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.142
100+$0.121
250+$0.118
500+$0.115
More Pricing...
2.7µH
1.15ohm
70MHz
30mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
41AH6479

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.048
8000+$0.045
12000+$0.044
20000+$0.042
40000+$0.039
More Pricing...
10µH
1.15ohm
17MHz
60mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MCL1608V1 Series
± 20%
-
Unshielded
-
1.6mm
0.8mm
0.8mm
84AH7288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.283
10+$0.239
15+$0.220
25+$0.152
50+$0.127
More Pricing...
10µH
1.15ohm
24MHz
15mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK