Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MAF1005PAD120CT000 Ferrite Bead, 0402 [1005 Metric], 12 ohm, 6 A, MAF Series, 9000 µohm](https://www.newark.com/productimages/standard/en_US/4125624-40.jpg)
ManufacturerTDK
Manufacturer Part NoMAF1005PAD120CT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AK3838RL
Cut Tape62AK3838
Product RangeMAF Series
Your Part Number
9,679 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | $0.188 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.188 |
| 20+ | $0.177 |
| 30+ | $0.165 |
| 50+ | $0.149 |
| 100+ | $0.134 |
| 250+ | $0.117 |
| 500+ | $0.104 |
| 1000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMAF1005PAD120CT000Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AK3838RL
Cut Tape62AK3838
Product RangeMAF Series
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance12ohm
DC Current Rating6A
Product RangeMAF Series
DC Resistance Max9000µohm
Impedance Tolerance-
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
6A
DC Resistance Max
9000µohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
12ohm
Product Range
MAF Series
Impedance Tolerance
-
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
