Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIFL12-050NB300X200
Newark Part No.30AK4615
Product RangeIFL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.60 |
| 10+ | $14.33 |
| 25+ | $13.62 |
| 50+ | $13.16 |
| 100+ | $12.69 |
| 250+ | $12.15 |
| 500+ | $11.60 |
Price for:Each
Minimum: 1
Multiple: 1
$17.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL12-050NB300X200
Newark Part No.30AK4615
Product RangeIFL Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Width200mm
Product Width200mm
Product Depth0.05mm
Depth0.05mm
Product RangeIFL Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Width
200mm
Product Depth
0.05mm
Product Range
IFL Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Length
300mm
Product Width
200mm
Depth
0.05mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability