Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFL10M-025NB300X200
Newark Part No.30AK4611
Product RangeIFL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.090 |
| 10+ | $7.780 |
| 25+ | $7.470 |
| 50+ | $7.300 |
| 100+ | $7.130 |
| 250+ | $6.930 |
| 500+ | $6.730 |
Price for:Each
Minimum: 1
Multiple: 1
$10.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIFL10M-025NB300X200
Newark Part No.30AK4611
Product RangeIFL Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Product Width200mm
Width200mm
Depth0.025mm
Product Depth0.025mm
Product RangeIFL Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Product Width
200mm
Depth
0.025mm
Product Range
IFL Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Length
300mm
Width
200mm
Product Depth
0.025mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
