Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIBQ15-180DD125X125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3772
Product RangeIBQ15 Series
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.190 |
| 5+ | $12.890 |
| 10+ | $11.590 |
| 25+ | $10.900 |
| 100+ | $10.210 |
| 500+ | $9.700 |
| 1000+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$14.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIBQ15-180DD125X125Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62AK3772
Product RangeIBQ15 Series
Technical Datasheet
Shielding Type-
Gasket MaterialMagnetic Sheet
Product Length125mm
Length125mm
Width125mm
Product Width125mm
Depth0.18mm
Product Depth0.18mm
Attenuation-
Product RangeIBQ15 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
-
Product Length
125mm
Width
125mm
Depth
0.18mm
Attenuation
-
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Length
125mm
Product Width
125mm
Product Depth
0.18mm
Product Range
IBQ15 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
