Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoIBQ15-100BB125X125
Newark Part No.62AK3771
Product RangeIBQ15 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.300 |
| 10+ | $9.230 |
| 25+ | $8.670 |
| 50+ | $8.110 |
| 100+ | $7.980 |
| 250+ | $7.600 |
| 500+ | $7.230 |
Price for:Each
Minimum: 1
Multiple: 1
$11.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoIBQ15-100BB125X125
Newark Part No.62AK3771
Product RangeIBQ15 Series
Technical Datasheet
Shielding Type-
Gasket MaterialMagnetic Sheet
Length125mm
Product Length125mm
Product Width125mm
Width125mm
Product Depth0.1mm
Depth0.1mm
Product RangeIBQ15 Series
Attenuation-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shielding Type
-
Length
125mm
Product Width
125mm
Product Depth
0.1mm
Product Range
IBQ15 Series
SVHC
No SVHC (25-Jun-2025)
Gasket Material
Magnetic Sheet
Product Length
125mm
Width
125mm
Depth
0.1mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability