Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHF50ACB321611-T
Newark Part No.89R2336
Product RangeHF-ACB Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoHF50ACB321611-T
Newark Part No.89R2336
Product RangeHF-ACB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance31ohm
DC Current Rating500mA
Product RangeHF-ACB Series
DC Resistance Max200mohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
500mA
DC Resistance Max
200mohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
31ohm
Product Range
HF-ACB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate