Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoFHV-7ANCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AK9955
Product RangeFHV Series
Also Known As60729YS851K4GDA
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $72.130 |
| 5+ | $67.400 |
| 10+ | $62.670 |
| 25+ | $61.850 |
| 50+ | $61.020 |
| 100+ | $60.010 |
Price for:Each
Minimum: 1
Multiple: 1
$72.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoFHV-7ANCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.64AK9955
Product RangeFHV Series
Also Known As60729YS851K4GDA
Technical Datasheet
Capacitance850pF
Voltage(DC)40kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5S
Lead Spacing-
Capacitor TerminalsScrew
Product RangeFHV Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
FHV-7AN is an ultra high voltage ceramic capacitor for high voltage power supplies/lasers (for medical devices, lithography, industrial analyzers).
- Capacitance value is 850pF with ±10% tolerance
- Rated voltage is 40kV DC
- Withstanding voltage is 60kV DC [1min. insulating liquid]
- 0.1% maximum dissipation factor
- 10,000Mohm minimum insulation resistance
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
- Operating temperature range from -30 to +85°C
Technical Specifications
Capacitance
850pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
FHV Series
Operating Temperature Max
85°C
Voltage(DC)
40kV
Dielectric Characteristic
Y5S
Capacitor Terminals
Screw
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
