FHV Series Single Layer Ceramic Capacitors:
13 Products FoundFHV Series
TDK High Voltage Safety Disc Capacitors include a variety of capacitors. These components offer low dissipation at high frequency and an operating temperature range up to +125°C. They provide a long lifespan and can withstand at least 1000 cycles. TDK High Voltage Safety Disc Capacitors meet AEC-Q200 requirements as well as comply with the safety standards of various countries.
- Lineup of rated voltage Edc: 15 to 50kV
- High capacitance and excellent temperature, bias characteristics
- Low loss and low distortion factor
- Metal screw terminals for easy mounting
- Uses high-reliability mold resin
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Capacitor Terminals
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $97.460 5+ $94.560 10+ $91.670 25+ $86.520 50+ $82.560 More Pricing... | 7000pF | 15kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $117.010 5+ $110.490 10+ $103.960 25+ $101.780 50+ $100.820 More Pricing... | 2600pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $90.640 5+ $85.180 10+ $79.720 25+ $77.540 50+ $76.220 More Pricing... | 2100pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $93.910 5+ $91.240 10+ $87.900 25+ $86.550 50+ $85.730 More Pricing... | 3500pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $113.130 5+ $106.560 10+ $99.990 25+ $97.360 50+ $94.730 More Pricing... | 2100pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $100.860 5+ $95.710 10+ $90.550 25+ $87.480 50+ $85.730 More Pricing... | 1300pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $68.420 5+ $63.950 10+ $59.480 25+ $57.690 50+ $56.100 More Pricing... | 1700pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $85.590 5+ $79.300 10+ $73.010 25+ $69.420 50+ $65.820 More Pricing... | 850pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $87.190 5+ $80.990 10+ $76.470 25+ $74.380 50+ $73.310 More Pricing... | 1200pF | 30kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $88.200 5+ $86.170 10+ $83.020 25+ $81.740 50+ $80.970 | 700pF | 50kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $97.480 5+ $91.740 10+ $85.990 25+ $83.690 50+ $82.560 More Pricing... | 5200pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $79.920 5+ $74.930 10+ $69.930 25+ $67.850 50+ $66.610 More Pricing... | 1500pF | 40kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||
Each | 1+ $67.290 5+ $63.630 10+ $60.340 25+ $58.710 50+ $57.850 More Pricing... | 3000pF | 20kV | ± 10% | Y5S | Screw | FHV Series | -30°C | 85°C | ||||||