Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCAA573X7T2V335M640LHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AK9306RL
Cut Tape57AK9306
Product RangeMEGACAP CA Series
Your Part Number
1,626 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.490 | $10.49 |
| Total Price | $10.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.490 |
| 25+ | $8.180 |
| 50+ | $7.250 |
| 100+ | $6.250 |
| 250+ | $6.240 |
| 500+ | $6.230 |
| 5000+ | $6.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA573X7T2V335M640LHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel57AK9306RL
Cut Tape57AK9306
Product RangeMEGACAP CA Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)350V
Capacitor Case / PackageSMD
Capacitance Tolerance± 20%
Dielectric CharacteristicX7T
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
SMD
Dielectric Characteristic
X7T
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
350V
Capacitance Tolerance
± 20%
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
