Print Page
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.015 |
| 8000+ | $0.015 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$60.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1608X7R1H104M080AACopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.79Y4317
Product RangeC Series
Also Known AsC1608X7R1H104MT000N
Technical Datasheet
Capacitance0.1µF
Ceramic Capacitor Case0603 [1608 Metric]
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Voltage Rating50V
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeC Series
PackagingTape & Reel
Product Length1.6mm
Product Width0.8mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.1µF
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Capacitance Tolerance
± 20%
Product Range
C Series
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
Automotive Qualification Standard
-
MSL
MSL 1 - Unlimited
Ceramic Capacitor Case
0603 [1608 Metric]
Voltage(AC)
-
Voltage Rating
50V
Dielectric Characteristic
X7R
Packaging
Tape & Reel
Product Width
0.8mm
Operating Temperature Min
-55°C
Qualification
-
RoHS Phthalates Compliant
To Be Advised
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C1608X7R1H104M080AA
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C1608X7R1H104M080AA SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 0603 [1608 Metric], ± 20%, X7R](https://www.newark.com/productimages/standard/en_US/61AC4626-40.jpg)