Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82782N1223H100Copy
Newark Part No.72AK9479
Product RangeADM32FSC Series
Your Part Number
5,620 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 10+ | $2.410 |
| 25+ | $2.240 |
| 50+ | $2.040 |
| 100+ | $1.850 |
| 250+ | $1.640 |
| 1000+ | $1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$24.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82782N1223H100Copy
Newark Part No.72AK9479
Product RangeADM32FSC Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)740mA
Inductor ConstructionShielded
Saturation Current (Isat)740A
Product RangeADM32FSC Series
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width2.5mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
ADM32FSC Series
DC Resistance Max
0.6ohm
Product Length
3.9mm
Product Height
2.5mm
RMS Current (Irms)
740mA
Saturation Current (Isat)
740A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
