Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82559B3152A016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2297
Product RangeERU16 B82559 Series
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.940 |
| 10+ | $4.420 |
| 25+ | $4.220 |
| 50+ | $4.010 |
| 100+ | $3.800 |
| 250+ | $3.600 |
| 1000+ | $3.440 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82559B3152A016Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.70AK2297
Product RangeERU16 B82559 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)30A
Inductor ConstructionShielded
Saturation Current (Isat)40.5A
Product RangeERU16 B82559 Series
Inductor Case / Package-
DC Resistance Max1400µohm
Inductance Tolerance± 10%
Product Length16.5mm
Product Width17.3mm
Product Height8.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
ERU16 B82559 Series
DC Resistance Max
1400µohm
Product Length
16.5mm
Product Height
8.1mm
RMS Current (Irms)
30A
Saturation Current (Isat)
40.5A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
17.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
