Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82477E6254M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1712RL
Cut Tape65AK1712
Product RangePID-251M Series
Your Part Number
211 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.400 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 10+ | $3.260 |
| 25+ | $3.020 |
| 50+ | $2.750 |
| 100+ | $2.490 |
| 500+ | $2.210 |
| 1000+ | $1.880 |
| 2500+ | $1.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82477E6254M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65AK1712RL
Cut Tape65AK1712
Product RangePID-251M Series
Technical Datasheet
Inductance250µH
RMS Current (Irms)820mA
Inductor ConstructionShielded
Saturation Current (Isat)1.16A
Product RangePID-251M Series
Inductor Case / Package-
DC Resistance Max0.41ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height10.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
250µH
Inductor Construction
Shielded
Product Range
PID-251M Series
DC Resistance Max
0.41ohm
Product Length
12.5mm
Product Height
10.5mm
RMS Current (Irms)
820mA
Saturation Current (Isat)
1.16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
