820mA SMD Power Inductors:

23 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
80AH2765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.403
10+
$0.381
25+
$0.360
50+
$0.340
100+
$0.321
More Pricing...
Total:$0.40
Min: 1 / Mult: 1
33µH
820mA
Semishielded
550mA
VLS-CX-1 Series
4mm x 4mm x 1.2mm
-
0.876ohm
± 20%
4mm
4mm
1.2mm
55Y4236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.343
25+
$0.325
50+
$0.306
100+
$0.289
More Pricing...
Total:$1.82
Min: 5 / Mult: 5
15µH
820mA
Shielded
670mA
VLS-CX-1 Series
2.5mm x 2mm x 1.2mm
1008 [2520 Metric]
0.772ohm
± 20%
2.5mm
2mm
1.2mm
88T7004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
33µH
820mA
Shielded
550mA
WE-TPC Series
4.8mm x 4.8mm x 2.8mm
-
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
57AC3510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.685
10+
$0.594
25+
$0.570
50+
$0.546
Total:$0.68
Min: 1 / Mult: 1
Total:$54.60
Min: 100 / Mult: 1
33µH
820mA
Shielded
580mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
75AJ2757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.740
10+
$2.470
25+
$2.390
50+
$2.310
100+
$2.230
More Pricing...
Total:$2.74
Min: 1 / Mult: 1
100µH
820mA
Shielded
1A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
-
0.45ohm
± 20%
7.3mm
7.4mm
3.5mm
47AK7539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.610
10+
$1.480
25+
$1.420
50+
$1.350
100+
$1.250
More Pricing...
Total:$1.61
Min: 1 / Mult: 1
100µH
820mA
Semishielded
820mA
WE-LQSA Series
5mm x 5mm x 4mm
-
0.72ohm
± 20%
5mm
5mm
4mm
94AK6504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.170
10+
$0.997
25+
$0.950
50+
$0.903
100+
$0.856
More Pricing...
Total:$1.17
Min: 1 / Mult: 1
68µH
820mA
Shielded
680mA
B82472G6 Series
-
-
0.26ohm
± 20%
7.3mm
7.3mm
4.5mm
65AK1712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.890
25+
$2.510
50+
$2.330
100+
$2.140
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
250µH
820mA
Shielded
1.16A
PID-251M Series
-
-
0.41ohm
± 20%
12.5mm
12.5mm
10.5mm
19AM5380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.361
25+
$0.306
50+
$0.273
100+
$0.239
250+
$0.219
More Pricing...
Total:$1.80
Min: 5 / Mult: 5
Total:$23.90
Min: 100 / Mult: 5
33µH
820mA
Shielded
900mA
IFSC1616AH-01 Series
-
-
0.552ohm
± 20%
4mm
4mm
1.8mm
14P7363

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.419
Total:$419.00
Min: 1000 / Mult: 500
33µH
820mA
Shielded
580mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
-
0.23ohm
± 30%
4.8mm
4.8mm
2.8mm
20AM9142

RoHS

Each (Supplied on Cut Tape)
1+
$0.330
25+
$0.273
50+
$0.239
100+
$0.204
250+
$0.183
More Pricing...
Total:$0.33
Min: 1 / Mult: 1
Total:$3.30
Min: 10 / Mult: 1
33µH
820mA
Shielded
900mA
IFSC1616AH-01 Series
-
-
0.552ohm
± 20%
4mm
4mm
1.8mm
34R5912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.680
25+
$1.590
50+
$1.490
100+
$1.420
More Pricing...
Total:$1.72
Min: 1 / Mult: 1
6.8µH
820mA
Shielded
650mA
WE-TPC Series
2.8mm x 2.8mm x 1.35mm
-
300mohm
± 30%
2.8mm
2.8mm
1.35mm
12N1330

RoHS

Each
1000+
$0.624
Total:$624.00
Min: 1000 / Mult: 1000
68µH
820mA
Shielded
-
4500 Series
7.3mm x 7.3mm x 3.55mm
-
0.51ohm
± 20%
7.3mm
7.3mm
3.55mm
14P7421

RoHS

Each (Supplied on Full Reel)
Full Reel
800+
$0.432
1600+
$0.429
2400+
$0.426
Total:$345.60
Min: 800 / Mult: 400
47µH
820mA
Shielded
650mA
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
0.25ohm
± 30%
5.8mm
5.8mm
2.8mm
34C8931

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.639
Total:$383.40
Min: 600 / Mult: 600
68µH
820mA
Shielded
1.1A
SRR1005 Series
-
-
0.34ohm
± 15%
12.7mm
10mm
5.2mm
87K4776

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.216
10000+
$0.203
20000+
$0.192
30000+
$0.182
50000+
$0.176
Total:$1,080.00
Min: 5000 / Mult: 5000
3.3µH
820mA
Shielded
1.1A
NR Series
4mm x 4mm x 1mm
-
0.18ohm
± 20%
4mm
4mm
1mm
08P2502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.750
10+
$1.680
25+
$1.640
50+
$1.600
100+
$1.490
More Pricing...
Total:$1.75
Min: 1 / Mult: 1
47µH
820mA
Shielded
650mA
WE-TPC Series
5.8mm x 5.8mm x 2.8mm
-
0.25ohm
± 30%
5.8mm
5.8mm
2.8mm
94W7828

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
250+
$0.962
500+
$0.936
1000+
$0.909
1500+
$0.902
2500+
$0.894
Total:$240.50
Min: 250 / Mult: 250
470µH
820mA
Unshielded
1.4A
B82479A1 Series
-
-
0.85ohm
± 20%
18.54mm
15.24mm
7.11mm
87W6046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.445
Total:$356.00
Min: 800 / Mult: 400
47µH
820mA
Shielded
650mA
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
0.25ohm
± 30%
5.8mm
5.8mm
2.8mm
24AJ1032

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.557
25+
$0.492
50+
$0.417
100+
$0.356
250+
$0.305
More Pricing...
Total:$5.57
Min: 10 / Mult: 10
2.2µH
820mA
Semishielded
850mA
LQH2HPZ_DR Series
2.5mm x 2mm x 0.55mm
-
0.408ohm
± 20%
2.5mm
2mm
0.55mm
50AK8830

RoHS

Each (Supplied on Cut Tape)
2500+
$0.216
Total:$1,080.00
Min: 5000 / Mult: 5000
Total:$1,080.00
Min: 5000 / Mult: 5000
3.3µH
820mA
Wirewound
1.1A
LSXB Series
-
-
0.216ohm
± 20%
4mm
4mm
1mm
50AK8677

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.216
10000+
$0.203
20000+
$0.192
30000+
$0.182
50000+
$0.176
Total:$1,080.00
Min: 5000 / Mult: 5000
3.3µH
820mA
Wirewound
1.1A
LSXB Series
-
-
0.216ohm
± 20%
4mm
4mm
1mm
70AK2743

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.240
10+
$1.050
25+
$0.945
50+
$0.924
100+
$0.903
More Pricing...
Total:$1.24
Min: 1 / Mult: 1
10µH
820mA
Shielded
590mA
LTF-D Series
-
-
0.26ohm
± 20%
4.5mm
3mm
2mm
1-23 of 23 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK