Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82476B1153M100Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel99W2438RL
Cut Tape99W2438
Product RangeB82476B1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $0.980 |
| 100+ | $0.865 |
| 250+ | $0.842 |
| 500+ | $0.599 |
| 1000+ | $0.598 |
| 5000+ | $0.586 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82476B1153M100Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.
Re-Reel99W2438RL
Cut Tape99W2438
Product RangeB82476B1 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.4A
Inductor ConstructionUnshielded
Saturation Current (Isat)3.4A
Product RangeB82476B1 Series
Power Inductor Case12.95mm x 9.4mm x 5.08mm
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length12.95mm
Product Width9.4mm
Product Height5.08mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Unshielded
Product Range
B82476B1 Series
DC Resistance Max
0.04ohm
Product Length
12.95mm
Product Height
5.08mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.4A
Power Inductor Case
12.95mm x 9.4mm x 5.08mm
Inductance Tolerance
± 20%
Product Width
9.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
