Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82472D6333M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AK1682RL
Cut Tape26AK1682
Product RangeB82472D6 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.780 |
| 25+ | $1.670 |
| 50+ | $1.560 |
| 100+ | $1.450 |
| 500+ | $1.370 |
| 1000+ | $1.300 |
| 2500+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82472D6333M000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel26AK1682RL
Cut Tape26AK1682
Product RangeB82472D6 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)2A
Product RangeB82472D6 Series
Power Inductor Case7.3mm x 7.3mm x 4.8mm
Inductor Case / Package-
DC Resistance Max0.29ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
B82472D6 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
1.35A
Saturation Current (Isat)
2A
Power Inductor Case
7.3mm x 7.3mm x 4.8mm
DC Resistance Max
0.29ohm
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
