Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464P4154MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40Y2180
Product RangeB82464P4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.510 |
| 2250+ | $1.430 |
| 3750+ | $1.370 |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$1,132.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464P4154MCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.40Y2180
Product RangeB82464P4 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)850mA
Inductor ConstructionShielded
Saturation Current (Isat)900mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464P4 Series
DC Resistance Max0.32ohm
Inductance Tolerance± 20%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
DC Resistance Max
0.32ohm
Product Length
10.4mm
Product Height
4.8mm
RMS Current (Irms)
850mA
Saturation Current (Isat)
900mA
Product Range
B82464P4 Series
Inductance Tolerance
± 20%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for B82464P4154M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
