Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82464A4334K000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel38K0077RL
Cut Tape38K0077
Product RangeB82464A4 Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $1.220 |
| 100+ | $0.986 |
| 250+ | $0.922 |
| 500+ | $0.758 |
| 1000+ | $0.757 |
| 5000+ | $0.742 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82464A4334K000Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel38K0077RL
Cut Tape38K0077
Product RangeB82464A4 Series
Technical Datasheet
Inductance330µH
RMS Current (Irms)580mA
Inductor ConstructionUnshielded
Saturation Current (Isat)700mA
Power Inductor Case10.4mm x 10.4mm x 4.8mm
Product RangeB82464A4 Series
Inductor Case / Package-
DC Resistance Max0.7ohm
Inductance Tolerance± 10%
Product Length10.4mm
Product Width10.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Unshielded
Power Inductor Case
10.4mm x 10.4mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
10.4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
580mA
Saturation Current (Isat)
700mA
Product Range
B82464A4 Series
DC Resistance Max
0.7ohm
Product Length
10.4mm
Product Height
4.8mm
Alternatives for B82464A4334K000
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
