B82464A4 Series SMD Power Inductors :
14 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.080 25+ $0.964 50+ $0.941 100+ $0.919 More Pricing... | 10µH | 2.9A | Unshielded | 3.9A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 3.9ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.100 25+ $0.996 50+ $0.959 100+ $0.937 More Pricing... | 470µH | 500mA | Unshielded | 550mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.55ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.100 25+ $0.996 50+ $0.959 100+ $0.937 More Pricing... | 1µH | 7A | Unshielded | 11A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 9mohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.290 10+ $1.090 25+ $0.976 50+ $0.953 100+ $0.930 More Pricing... | 33µH | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 2.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.490 10+ $1.260 25+ $1.170 50+ $1.120 100+ $1.070 More Pricing... | 100µH | 1.03A | Unshielded | 1.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 1.2ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.300 10+ $1.100 25+ $0.996 50+ $0.973 100+ $0.963 More Pricing... | 68µH | 1.25A | Unshielded | 1.5A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 1.5ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.540 10+ $1.340 25+ $1.230 50+ $1.110 100+ $0.998 More Pricing... | 4.7µH | 4.3A | Unshielded | 5.6A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 5.6ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.831 1500+ $0.807 3000+ $0.783 4500+ $0.776 | 100µH | 1.03A | Unshielded | 1.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.28ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.280 10+ $1.090 25+ $0.970 50+ $0.947 100+ $0.925 More Pricing... | 150µH | 860mA | Unshielded | 1A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.831 1500+ $0.807 3000+ $0.783 | 150µH | 860mA | Unshielded | 1A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.4ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.831 1500+ $0.807 3000+ $0.783 4500+ $0.776 | 1µH | 330mA | Unshielded | 380mA | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 3ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.831 1500+ $0.807 3000+ $0.783 | 33µH | 1.8A | Unshielded | 2.2A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.1ohm | ± 10% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.831 1500+ $0.807 3000+ $0.783 4500+ $0.776 | 4.7µH | 4.3A | Unshielded | 5.6A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.018ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||
Each (Supplied on Full Reel) Full Reel | 750+ $0.858 | 10µH | 2.9A | Unshielded | 3.9A | B82464A4 Series | 10.4mm x 10.4mm x 4.8mm | 0.038ohm | ± 20% | 10.4mm | 10.4mm | 4.8mm | ||||||