Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66457K0000X187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3919
Product RangeB66457 Series
Your Part Number
945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.770 |
| 10+ | $2.630 |
| 25+ | $2.290 |
| 50+ | $2.190 |
| 100+ | $2.070 |
| 500+ | $1.980 |
| 1000+ | $1.910 |
| 2500+ | $1.870 |
Price for:Each
Minimum: 1
Multiple: 1
$3.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66457K0000X187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3919
Product RangeB66457 Series
Technical Datasheet
Core TypePlanar Plate/I
Core SizeI32/3/20
Core Material GradeN87
For Use WithTransformers
Effective Magnetic Path Length35.1mm
Ae Effective Cross Section Area130mm²
Inductance Factor Al6.3µH
Product RangeB66457 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
Planar Plate/I
Core Material Grade
N87
Effective Magnetic Path Length
35.1mm
Inductance Factor Al
6.3µH
SVHC
No SVHC (25-Jun-2025)
Core Size
I32/3/20
For Use With
Transformers
Ae Effective Cross Section Area
130mm²
Product Range
B66457 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
