Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66387G0000X188Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM6345
Product RangeB66387 Series
Your Part Number
102 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 10+ | $8.770 |
| 25+ | $8.120 |
| 50+ | $7.710 |
| 100+ | $7.460 |
| 250+ | $7.290 |
| 500+ | $7.180 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66387G0000X188Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM6345
Product RangeB66387 Series
Core TypeE
Core SizeE65/32/27
Core Material GradeN88
For Use WithTransformers
Effective Magnetic Path Length147mm
Ae Effective Cross Section Area535mm²
Inductance Factor Al7µH
Product RangeB66387 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N88
Effective Magnetic Path Length
147mm
Inductance Factor Al
7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E65/32/27
For Use With
Transformers
Ae Effective Cross Section Area
535mm²
Product Range
B66387 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
