E Transformer Cores:

70 Products Found
Find a huge range of E Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as Toroid, E, RM & ETD Transformer Cores from the worlds top manufacturers including: TDK & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06W0709

RoHS

Date/Lot Code

Each
1+
$3.360
E
E55
3C90
-
124mm
353mm²
6.3µH
-
06W0715

RoHS

Date/Lot Code

Each
1+
$9.520
E
E71
3F3
-
-
-
10µH
-
06W0711

RoHS

Date/Lot Code

Each
1+
$5.830
E
E65
3C90
-
147mm
540mm²
8.6µH
-
24W5152

RoHS

Date/Lot Code

Each
1+
$5.170
10+
$3.700
25+
$3.210
50+
$2.870
100+
$2.640
More Pricing...
E
E43
3C95
-
50.4mm
229mm²
11.06µH
-
24WX1032

RoHS

Date/Lot Code

Each
1+
$3.280
E
E43
3F3
-
50.4mm
229mm²
8.7µH
-
02AC3504

RoHS

Date/Lot Code

Each
10+
$0.730
25+
$0.642
50+
$0.582
100+
$0.526
500+
$0.472
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
151nH
B66317 Series
68C5582

RoHS

Date/Lot Code

Each
1+
$0.526
E
PLT14
3F4
-
16.4mm
14.2mm²
-
-
92AH4032

RoHS

Date/Lot Code

Each
1+
$10.630
10+
$7.530
25+
$6.950
50+
$6.370
100+
$5.780
E
E65/32/27
N87
TDK B66387 Series Coil Formers
147mm
535mm²
1.214µH
B66387 Series
02AC3500

RoHS

Date/Lot Code

Each
10+
$0.748
25+
$0.658
50+
$0.596
100+
$0.539
500+
$0.485
More Pricing...
E
E20/10/6
N27
SMPS Transformers
46.3mm
32.1mm²
363nH
B66311 Series
07X1863

RoHS

Date/Lot Code

Each
1+
$13.100
10+
$10.850
25+
$10.470
50+
$10.000
100+
$9.750
E
E70/33/32
N87
-
149mm
683mm²
9.7µH
B66371 Series
07X1865

RoHS

Date/Lot Code

Each
1+
$5.120
10+
$3.720
25+
$3.410
50+
$3.270
100+
$3.120
More Pricing...
E
E80/38/20
N87
-
184mm
390mm²
4.5µH
B66375 Series
02AC3499

RoHS

Date/Lot Code

Each
10+
$0.713
25+
$0.627
50+
$0.569
100+
$0.515
500+
$0.459
More Pricing...
E
E16/8/5
N87
SMPS Transformers
37.6mm
20.1mm²
212nH
B66307 Series
07X1847

RoHS

Date/Lot Code

Each
10+
$0.624
25+
$0.549
50+
$0.497
100+
$0.451
500+
$0.356
More Pricing...
E
E20/10/6
N27
-
46.3mm
32.1mm²
1.3µH
B66311 Series
07X1836

RoHS

Date/Lot Code

Each
1+
$1.970
10+
$1.450
25+
$1.270
50+
$1.140
100+
$1.070
More Pricing...
E
E32/16/9
N87
-
74mm
83mm²
2.3µH
B66229 Series
02AC3503

RoHS

Date/Lot Code

Each
10+
$0.730
25+
$0.643
50+
$0.583
100+
$0.527
500+
$0.472
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
250nH
B66317 Series
05J8937

RoHS

Date/Lot Code

Each
1+
$0.830
10+
$0.593
25+
$0.569
50+
$0.467
100+
$0.409
More Pricing...
E
EF20
N87
B66311
46.3mm
32.1mm²
1.47µH
B66311 Series
24W5150

RoHS

Date/Lot Code

Each
1+
$0.676
E
E18
3C95
-
20.3mm
39.5mm²
4.34µH
-
08AJ3824

RoHS

Date/Lot Code

Each
1+
$4.150
10+
$3.010
25+
$2.640
50+
$2.530
100+
$2.410
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
1.029µH
B66329 Series
08AJ3825

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$2.970
25+
$2.630
50+
$2.530
100+
$2.410
More Pricing...
E
E42/21/20
N27
TDK B66329 Series Transformer
97mm
234mm²
259nH
B66329 Series
29AJ4347

RoHS

Date/Lot Code

Each
1+
$1.690
10+
$1.230
25+
$1.080
50+
$0.980
100+
$0.893
More Pricing...
E
E30/15/7
N87
-
67mm
60mm²
145nH
B66319 Series
54AJ2679

RoHS

Date/Lot Code

Each
10+
$0.778
25+
$0.685
50+
$0.622
100+
$0.562
500+
$0.504
More Pricing...
E
E25/13/7
N87
SMPS Transformers
57.5mm
52.5mm²
347nH
B66317 Series
47AK1449

RoHS

Date/Lot Code

Each
1+
$4.300
10+
$3.100
25+
$2.690
50+
$2.420
100+
$2.240
More Pricing...
E
E42/21/20
N87
TDK B66329 Series Coil Formers
97mm
234mm²
259nH
B66329 Series
47AK1450

RoHS

Date/Lot Code

Each
1+
$5.930
10+
$4.300
25+
$4.020
50+
$3.860
100+
$3.690
More Pricing...
E
E55/28/21
N87
TDK Power Transformers
124mm
354mm²
292nH
B66335 Series
68AK4023

RoHS

Date/Lot Code

Each
1+
$4.090
10+
$2.970
25+
$2.630
50+
$2.530
100+
$2.410
More Pricing...
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
25AM5225

RoHS

Date/Lot Code

Each
1+
$55.050
5+
$47.230
10+
$43.050
E
E140/68/40
N87
Transformers
315mm
1585mm²
12.2µH
B66029 Series
1-25 of 70 items
of 3 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS