Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66375G0000X195Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM5235
Product RangeB66375 Series
Your Part Number
102 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.460 |
| 10+ | $4.510 |
| 25+ | $3.290 |
| 50+ | $2.870 |
| 100+ | $2.860 |
| 500+ | $2.850 |
| 1000+ | $2.790 |
| 2500+ | $2.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66375G0000X195Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.25AM5235
Product RangeB66375 Series
Core TypeE
Core SizeE80/38/20
Core Material GradeN95
For Use WithTransformers
Effective Magnetic Path Length184mm
Ae Effective Cross Section Area390mm²
Inductance Factor Al5.7µH
Product RangeB66375 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
E
Core Material Grade
N95
Effective Magnetic Path Length
184mm
Inductance Factor Al
5.7µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E80/38/20
For Use With
Transformers
Ae Effective Cross Section Area
390mm²
Product Range
B66375 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
