Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66365G0200X187Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AJ4349
Product RangeB66365 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.130 |
| 10+ | $3.730 |
| 25+ | $3.420 |
| 50+ | $3.280 |
| 100+ | $3.130 |
| 500+ | $3.020 |
Price for:Each
Minimum: 1
Multiple: 1
$5.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66365G0200X187Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AJ4349
Product RangeB66365 Series
Technical Datasheet
Core TypeETD
Core SizeETD44/22/15
For Use WithSMPS Transformers
Core Material GradeN87
Effective Magnetic Path Length103mm
Ae Effective Cross Section Area173mm²
Inductance Factor Al862nH
Product RangeB66365 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
ETD
For Use With
SMPS Transformers
Effective Magnetic Path Length
103mm
Inductance Factor Al
862nH
SVHC
No SVHC (25-Jun-2025)
Core Size
ETD44/22/15
Core Material Grade
N87
Ae Effective Cross Section Area
173mm²
Product Range
B66365 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
