Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB66307G0500X187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3912
Product RangeB66307 Series
Your Part Number
7,699 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.638 |
| 25+ | $0.552 |
| 50+ | $0.494 |
| 100+ | $0.440 |
| 500+ | $0.337 |
| 1000+ | $0.330 |
| 2500+ | $0.324 |
Price for:Each
Minimum: 10
Multiple: 10
$6.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB66307G0500X187Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AK3912
Product RangeB66307 Series
Technical Datasheet
Core TypeEF
Core SizeE16/8/5
For Use WithCommon-Mode Chokes & Broadband Applications
Core Material GradeN87
Effective Magnetic Path Length37.6mm
Ae Effective Cross Section Area20.1mm²
Inductance Factor Al69nH
Product RangeB66307 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
EF
For Use With
Common-Mode Chokes & Broadband Applications
Effective Magnetic Path Length
37.6mm
Inductance Factor Al
69nH
SVHC
No SVHC (25-Jun-2025)
Core Size
E16/8/5
Core Material Grade
N87
Ae Effective Cross Section Area
20.1mm²
Product Range
B66307 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
