E16/8/5 Transformer Cores:
4 Products FoundFind a huge range of E16/8/5 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $0.716 25+ $0.630 50+ $0.572 100+ $0.518 500+ $0.463 More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 10+ $0.716 25+ $0.630 50+ $0.572 100+ $0.518 500+ $0.463 More Pricing... | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | ||||||
Each | 10+ $0.492 25+ $0.435 50+ $0.394 100+ $0.358 500+ $0.301 More Pricing... | EF | E16/8/5 | N27 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | ||||||
Each | 10+ $0.598 25+ $0.527 50+ $0.478 100+ $0.433 500+ $0.376 More Pricing... | EF | E16/8/5 | N30 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 1.4µH | B66307 Series | ||||||