Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65981Q0100K097Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6256
Product RangeB65981Q Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $21.060 |
| 5+ | $17.930 |
| 10+ | $14.800 |
| 25+ | $14.170 |
| 100+ | $14.160 |
| 500+ | $13.480 |
| 1000+ | $12.790 |
Price for:Each
Minimum: 1
Multiple: 1
$21.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65981Q0100K097Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.15AN6256
Product RangeB65981Q Series
Core TypePQ
Core SizePQ50/50DG
For Use WithInductors / Transformers
Core Material GradeN97
Effective Magnetic Path Length113mm
Ae Effective Cross Section Area332mm²
Inductance Factor Al100nH
Product RangeB65981Q Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
PQ
For Use With
Inductors / Transformers
Effective Magnetic Path Length
113mm
Inductance Factor Al
100nH
SVHC
No SVHC (04-Feb-2026)
Core Size
PQ50/50DG
Core Material Grade
N97
Ae Effective Cross Section Area
332mm²
Product Range
B65981Q Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
