0
0 Items$0.00

Transformer Cores :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
24W5149

RoHS

Each
10+$1.160
20+$0.922
30+$0.852
50+$0.782
100+$0.702
More Pricing...
Planar E
E14
3F4
-
16.4mm
14.2mm²
100nH
-
92AH4023

RoHS

Each
1+$4.500
10+$3.210
25+$2.780
50+$2.490
100+$1.990
More Pricing...
RM
RM8
N87
TDK B65811 Series Coil Formers
38mm
64mm²
100nH
B65811 Series
63R8490

RoHS

Each
10+$0.898
20+$0.842
30+$0.785
50+$0.707
100+$0.635
More Pricing...
-
EFD20
N87
-
47mm
31mm²
100nH
B66417 Series
92AH4017

RoHS

Each
1+$19.860
5+$17.420
10+$14.980
25+$12.480
100+$12.180
More Pricing...
P
P26/16
K1
TDK B65671 Series Coil Formers
37.2mm
93mm²
100nH
B65671 Series
72AK9461

RoHS

Each
1+$6.950
25+$6.200
100+$5.290
250+$4.840
500+$4.740
More Pricing...
E
E55/28/25
N87
Transformers
124mm
420mm²
100nH
B66344 Series
70AK2257

RoHS

Each
1+$7.070
25+$4.330
100+$4.030
250+$3.850
500+$3.760
More Pricing...
ETD
ETD49/25/16
N87
SMPS Transformers
114mm
211mm²
100nH
B66367 Series
70AK2217

RoHS

Each
1+$5.920
10+$4.220
25+$3.670
50+$3.280
100+$3.120
More Pricing...
P
P14/8
M33
Inductors / Transformers
20mm
25mm²
100nH
B65541 Series
70AK2233

RoHS

Each
1+$26.800
5+$23.230
10+$19.650
25+$16.230
100+$15.910
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
70AK2225

RoHS

Each
1+$10.990
25+$6.690
100+$6.040
250+$5.920
500+$5.800
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
100nH
B65879Q Series
70AK2270

RoHS

Each
1+$14.950
5+$12.880
10+$10.800
25+$8.540
100+$7.990
More Pricing...
ETD
ETD59/31/22
N87
SMPS Transformers
139mm
368mm²
100nH
B66397 Series
70AK2227

RoHS

Each
1+$19.680
5+$16.800
10+$13.920
25+$11.910
100+$10.790
More Pricing...
PQ
PQ35/35
N95
Inductors / Transformers
79.7mm
171mm²
100nH
B65881Q Series
69AK3891

RoHS

Each
10+$5.190
20+$4.670
30+$4.360
50+$4.060
100+$3.670
More Pricing...
PM
P7/4
N48
TDK B65512 Series Coil Formers
10mm
7mm²
100nH
B65511 Series
70AK2243

RoHS

Date/Lot Code

Each
1+$2.460
25+$1.540
100+$1.240
250+$1.000
500+$0.980
More Pricing...
E
E32/16/11
N87
Transformers
74mm
97mm²
100nH
B66233 Series
70AK2251

RoHS

Date/Lot Code

Each
1+$6.300
10+$4.520
25+$3.900
50+$3.580
100+$3.560
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
100nH
B66335 Series
70AK2219

RoHS

Date/Lot Code

Each
1+$13.360
25+$8.250
100+$6.970
250+$6.830
500+$6.690
More Pricing...
P
P26/16
M33
Inductors / Transformers
37.2mm
93mm²
100nH
B65671 Series
70AK2255

RoHS

Each
1+$4.150
10+$2.970
25+$2.580
50+$2.300
100+$2.050
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
100nH
B66363 Series
70AK2216

RoHS

Each
5+$2.930
10+$2.450
15+$2.280
25+$2.110
50+$1.900
More Pricing...
P
P9/5
N48
Inductors / Transformers
12.5mm
10mm²
100nH
B65517 Series
68AK3988

RoHS

Each
1+$7.890
25+$7.030
100+$5.980
250+$5.460
500+$5.120
More Pricing...
PM
P18/11
M33
TDK B65652 Series Coil Former
25.9mm
43mm²
100nH
B65651 Series
68AK3996

RoHS

Each
5+$4.080
10+$3.670
15+$3.430
25+$3.190
50+$2.880
More Pricing...
RM
RM4
N48
Transformers
21mm
11mm²
100nH
B65803 Series
02AC3511

RoHS

Date/Lot Code

Each
10+$0.804
20+$0.754
30+$0.703
50+$0.634
100+$0.569
More Pricing...
EFD
EFD15/8/5
N87
SMPS Transformers
34mm
15mm²
100nH
B66413 Series
70AK2265

RoHS

Each
1+$12.430
25+$7.820
100+$7.500
250+$7.140
500+$7.000
More Pricing...
E
E65/32/27
N87
Transformers
147mm
535mm²
100nH
B66387 Series
70AK2259

RoHS

Each
1+$20.970
5+$18.200
10+$15.430
25+$12.840
100+$12.530
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
100nH
B66371 Series
70AK2236

RoHS

Each
1+$35.540
5+$31.580
10+$27.610
25+$26.350
100+$25.090
More Pricing...
PQ
PQ65/60
N95
Transformers
137mm
600mm²
100nH
B65982Q Series
15AN6258

RoHS

Each
1+$27.880
5+$24.800
10+$21.710
25+$20.730
100+$19.750
More Pricing...
PQ
PQ65/60DG
N97
Inductors / Transformers
137mm
600mm²
100nH
B65982Q Series
15AN6256

RoHS

Each
1+$21.060
5+$17.930
10+$14.800
25+$14.170
100+$14.160
More Pricing...
PQ
PQ50/50DG
N97
Inductors / Transformers
113mm
332mm²
100nH
B65981Q Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS