Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65887E0250A041Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK4009
Product RangeB65887 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
| 5+ | $14.670 |
| 10+ | $12.610 |
| 25+ | $10.500 |
| 100+ | $10.250 |
| 500+ | $10.240 |
| 1000+ | $10.040 |
Price for:Each
Minimum: 1
Multiple: 1
$16.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65887E0250A041Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68AK4009
Product RangeB65887 Series
Technical Datasheet
Core TypeRM
Core SizeRM14
For Use WithPower Transformers
Core Material GradeN41
Effective Magnetic Path Length70mm
Ae Effective Cross Section Area200mm²
Inductance Factor Al250nH
Product RangeB65887 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
Power Transformers
Effective Magnetic Path Length
70mm
Inductance Factor Al
250nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM14
Core Material Grade
N41
Ae Effective Cross Section Area
200mm²
Product Range
B65887 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
