RM14 Transformer Cores:
2 Products FoundFind a huge range of RM14 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Kit | 1+ $9.910 10+ $8.810 25+ $8.340 50+ $8.060 100+ $7.770 | RM | RM14 | N87 | - | 70mm | 200mm² | 6µH | B65887 Series | ||||||
Each | 1+ $14.400 10+ $10.800 25+ $10.420 50+ $9.960 100+ $9.700 | RM | RM14 | N41 | Power Transformers | 70mm | 200mm² | 250nH | B65887 Series | ||||||