Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB65813J0400A087Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4026
Product RangeB65813 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.350 |
| 10+ | $3.030 |
| 25+ | $2.590 |
| 50+ | $2.300 |
| 100+ | $2.060 |
| 500+ | $2.020 |
| 1000+ | $1.980 |
| 2500+ | $1.940 |
Price for:Each
Minimum: 1
Multiple: 1
$4.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813J0400A087Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.92AH4026
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
For Use WithTDK B65813 Series Coil Formers
Core Material GradeN87
Effective Magnetic Path Length44mm
Ae Effective Cross Section Area98mm²
Inductance Factor Al400nH
Product RangeB65813 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
RM
For Use With
TDK B65813 Series Coil Formers
Effective Magnetic Path Length
44mm
Inductance Factor Al
400nH
SVHC
No SVHC (25-Jun-2025)
Core Size
RM10
Core Material Grade
N87
Ae Effective Cross Section Area
98mm²
Product Range
B65813 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
