0
0 Items$0.00

RM10 Transformer Cores :

9 Products Found
Find a huge range of RM10 Transformer Cores at Newark Electronics. We stock a wide range of Transformer Cores, such as 22.1mm x 13.7mm x 6.35mm, RM8, 29mm x 19mm x 13.85mm & 12.7mm x 7.15mm x 4.9mm Transformer Cores from the worlds top manufacturers including: TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
53M6940

RoHS

1 Kit
1+$4.760
10+$4.290
25+$4.000
50+$3.730
100+$3.370
More Pricing...
RM
RM10
N87
-
44mm
98mm²
4.2µH
B65813 Series
02AC3472

RoHS

Each
1+$8.820
25+$5.330
100+$4.280
250+$4.270
500+$4.180
More Pricing...
RM
RM10
N48
High Q Inductors
42mm
83mm²
630nH
B65813 Series
80AK2887

RoHS

Each
1+$8.700
25+$5.220
100+$4.630
250+$4.620
500+$4.530
More Pricing...
RM
RM10
N48
Telecommunication
42mm
83mm²
400nH
B65813 Series
69AK3900

RoHS

1 Kit
1+$6.460
10+$4.690
25+$3.880
50+$3.610
100+$3.440
More Pricing...
RM
RM10
N49
Transformers
44mm
98mm²
2.9µH
B65813 Series
07X1811

RoHS

1 Kit
1+$6.480
10+$4.700
25+$3.890
50+$3.620
100+$3.450
More Pricing...
RM
RM10
N97
-
44mm
98mm²
4.2µH
B65813 Series
92AH4026

RoHS

Each
1+$5.890
10+$4.210
25+$3.660
50+$3.260
100+$2.910
More Pricing...
RM
RM10
N87
TDK B65813 Series Coil Formers
44mm
98mm²
400nH
B65813 Series
15AN6253

RoHS

Each
1+$5.730
10+$4.070
25+$3.520
50+$3.130
100+$2.540
More Pricing...
RM
RM10
N87
Telecommunication
-
-
160nH
B65813 Series
15AN6254

RoHS

Each
1+$6.210
10+$4.490
25+$3.710
50+$3.450
100+$3.280
More Pricing...
RM
RM10
N41
Telecommunication
44mm
98mm²
250nH
B65813 Series
15AN6252

RoHS

Each
1+$6.900
10+$4.980
25+$4.120
50+$3.830
100+$3.650
More Pricing...
RM
RM10
T38
Telecommunication
44mm
98mm²
16µH
B65813 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS