Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0742X065Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK1434
Product RangeB64290L0742 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.443 |
| 20+ | $0.417 |
| 30+ | $0.390 |
| 50+ | $0.353 |
| 100+ | $0.320 |
| 250+ | $0.278 |
| 500+ | $0.250 |
| 1000+ | $0.236 |
Price for:Each
Minimum: 10
Multiple: 10
$4.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0742X065Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.47AK1434
Product RangeB64290L0742 Series
Technical Datasheet
Outer Diameter12.7mm
Product Length6.35mm
Inner Diameter7.9mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0742 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
12.7mm
Inner Diameter
7.9mm
Frequency Max
-
Product Range
B64290L0742 Series
Product Length
6.35mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
