Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0659X087Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ2426
Product RangeB64290L0659 Series
Your Part Number
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.070 |
| 25+ | $5.580 |
| 100+ | $5.280 |
| 250+ | $5.090 |
| 500+ | $4.910 |
| 1000+ | $4.820 |
| 2500+ | $4.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0659X087Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.73AJ2426
Product RangeB64290L0659 Series
Technical Datasheet
Outer Diameter41.8mm
Product Length17.2mm
Inner Diameter22.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0659 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
41.8mm
Inner Diameter
22.5mm
Frequency Max
-
Product Range
B64290L0659 Series
Product Length
17.2mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
