Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0658X087Copy
Newark Part No.54AJ2664
Product RangeB64290L0658 Series
Your Part Number
2,452 In Stock
Need more?
35 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
2417 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 10+ | $0.452 |
| 25+ | $0.398 |
| 50+ | $0.362 |
| 100+ | $0.328 |
| 500+ | $0.271 |
| 1000+ | $0.261 |
| 2500+ | $0.255 |
Price for:Each
Minimum: 10
Multiple: 10
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0658X087Copy
Newark Part No.54AJ2664
Product RangeB64290L0658 Series
Technical Datasheet
Outer Diameter15.1mm
Product Length5mm
Inner Diameter9mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0658 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
15.1mm
Inner Diameter
9mm
Frequency Max
-
Product Range
B64290L0658 Series
Product Length
5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
