Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0647X087Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AC3436
Product RangeB64290L0647 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.030 |
| 10+ | $2.890 |
| 25+ | $2.520 |
| 50+ | $2.250 |
| 100+ | $2.030 |
| 500+ | $1.980 |
| 1000+ | $1.940 |
| 2500+ | $1.900 |
Price for:Each
Minimum: 1
Multiple: 1
$4.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0647X087Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.02AC3436
Product RangeB64290L0647 Series
Technical Datasheet
Outer Diameter31mm
Product Length14.9mm
Inner Diameter19mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0647 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
31mm
Inner Diameter
19mm
Frequency Max
-
Product Range
B64290L0647 Series
Product Length
14.9mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
