Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0058X830Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH6809
Product RangeB64290L0058 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.440 |
| 10+ | $3.190 |
| 25+ | $2.780 |
| 50+ | $2.510 |
| 100+ | $2.390 |
| 500+ | $2.320 |
| 1000+ | $2.230 |
| 2500+ | $2.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0058X830Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.69AH6809
Product RangeB64290L0058 Series
Technical Datasheet
Outer Diameter35.5mm
Product Length10mm
Inner Diameter20.5mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0058 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Outer Diameter
35.5mm
Inner Diameter
20.5mm
Frequency Max
-
Product Range
B64290L0058 Series
Product Length
10mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
