Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB64290L0022X830Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07X1778
Product RangeB64290L0022 Series
Your Part Number
4,724 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $3.870 |
| 25+ | $3.380 |
| 50+ | $3.040 |
| 100+ | $2.840 |
| 500+ | $2.780 |
| 1000+ | $2.730 |
| 2500+ | $2.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB64290L0022X830Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.07X1778
Product RangeB64290L0022 Series
Technical Datasheet
Outer Diameter41.8mm
Product Length12.5mm
Inner Diameter26.2mm
Frequency Min-
Frequency Max-
Impedance-
Product RangeB64290L0022 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B64290L0022X830 is a Toroid Transformer Ferrite Core with N30 material grade and epoxy coating. The magnetic properties of NiZn materials can change irreversible in high magnetic fields.
- 5000 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Outer Diameter
41.8mm
Inner Diameter
26.2mm
Frequency Max
-
Product Range
B64290L0022 Series
Product Length
12.5mm
Frequency Min
-
Impedance
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
